UPS1J221MPD

Nichicon
647-UPS1J221MPD

UPS1J221MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 220uF 10x20 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,400
Expected 14-Nov-23

Factory Lead Time:

30
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.54 $1.54
$0.973 $9.73
$0.863 $86.30
$0.843 $421.50
$0.664 $664.00
$0.662 $1,853.60
$0.584 $6,540.80
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
220 uF
63 VDC
+ 105 C
10 mm
5 mm
20 mm
2000 Hour
20 %
700 mA
- 55 C
Straight
200 mOhms
UPS
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.9
Leakage Current: 415.8 uA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 2.340 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99