UPS1J221MPD1TD

Nichicon
647-UPS1J221MPD1TD

UPS1J221MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 63V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:

24
Can Dispatch Immediately

On Order:

1,000
Expected 14-Nov-23

Factory Lead Time:

36
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.75 $1.75
$1.07 $10.70
$0.943 $94.30
Full Ammo Pack (Order in multiples of 500)
$0.941 $470.50
$0.627 $627.00
$0.578 $1,445.00
$0.526 $5,260.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
220 uF
63 VDC
+ 105 C
10 mm
5 mm
20 mm
2000 Hour
20 %
700 mA
- 55 C
Straight
200 mOhms
UPS
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.9
Leakage Current: 415.8 uA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Texas Instruments LMV842MM/NOPB
Operational Amplifiers - Op Amps Dual CMOS Input RRIO Quad Op Amp
onsemi KSC3503DS
Bipolar Transistors - BJT NPN Epitaxial Sil
C&K Switches F1402
Switch Bezels / Switch Caps Pushbutton
Nichicon UFW1J471MHD
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 470uF 20%
Nichicon UHD1V471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 470uF 10x20 20% 5LS
Nichicon UKA1E102MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25Volts 1000uF AEC-Q200
Nichicon UKA1V102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35Volts 1000uF AEC-Q200
Nichicon UPJ1K471MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 80volts 470uF 18x25 20% 7.5LS
Nichicon UVZ1J331MPD
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 330uF 10x20 20% 5LS
Chip Quik SMDTCLF
Desoldering Braid / Solder Removal Soldering Iron Tip Tinner / Cleaner LF