UPS1H470MED

Nichicon
647-UPS1H470MED

UPS1H470MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 47uF 6.3x11 20% 2.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,062

Stock:

1,062
Can Dispatch Immediately

On Order:

14,800
Expected 17-Oct-23
8,000
Expected 05-Dec-23
Quantities greater than 23862 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.632 $0.63
$0.422 $4.22
$0.24 $24.00
$0.166 $166.00
$0.141 $564.00
$0.14 $1,120.00

Possible Replacement

CDE / Illinois Capacitor 476KXM050M
CDE / Illinois Capacitor
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50V 20%
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
47 uF
50 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
2000 Hour
20 %
250 mA
- 55 C
Straight
650 mOhms
UPS
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 70.5 uA
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 590 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Infineon PVI5033RSPBF
Photodiode Output Optocouplers 2 FORM A PHOTO VOLTAIC ISOLATOR
Texas Instruments SN75176BP
RS-422/RS-485 Interface IC Bus Diff
Vishay IRFL9110TRPBF
MOSFET P-Chan 100V 1.1 Amp
TE Connectivity 1903601-2
Headers & Wire Housings DYNAMIC D-3100D V-HDR ASSY 8P 0.38AU
STMicroelectronics L4931CZ33-AP
LDO Voltage Regulators 3.3V 0.25A Positive
Omron B32-1260
Switch Bezels / Switch Caps 9X9 KEYCAP WHITE
Omron XC5B-3221
DIN 41612 Connectors DIN-B STD 32P 2 ROW
Nichicon UVZ1H222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2200uF 16x35.5 20% 7.5LS
Nichicon UPM1C101MED
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 100uF AEC-Q200
Nichicon UVZ1E101MED1DU
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25V 105c 6.3x11