UPS1H222MHD

Nichicon
647-UPS1H222MHD

UPS1H222MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2200uF 18x35.5 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,008

Stock:

5,008 Can Dispatch Immediately

Factory Lead Time:

40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.16 $3.16
$2.59 $25.90
$2.55 $255.00
$2.33 $1,165.00
$2.12 $2,120.00
$2.08 $5,200.00
$2.01 $10,050.00
$1.95 $19,500.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2200 uF
50 VDC
+ 105 C
18 mm
7.5 mm
35.5 mm
3000 Hour
20 %
2.3 A
- 55 C
Straight
35 mOhms
UPS
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 3.3 mA
Package/Case: 18 mm x 35.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 14.300 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL201331479E3
Aluminium Electrolytic Capacitors - Radial Leaded 47UF 50V
Vishay MAL213666471E3
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25V 20% 10 x 20
Vishay MAL215058222E3
Aluminium Electrolytic Capacitors - Radial Leaded 63V 2200uF 20% AEC-Q200
Vishay MAL203136221E3
Aluminium Electrolytic Capacitors - Axial Leaded 25V 220uF -10%, +50%
Vishay NFR25H0001501JR500
Metal Film Resistors - Through Hole 1.5K OHM 5% 100PPM 1/3W
onsemi KSC2690AYS
Bipolar Transistors - BJT NPN Epitaxial Sil
Nichicon UPJ1C221MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 220UF 16V
onsemi KSA940TU
Bipolar Transistors - BJT PNP Epitaxial Sil
Nichicon UHD1H102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 1000uF 16x25 20% 7.5LS
Nichicon UVZ1C100MDD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 10uF 5x11 20% 2LS