UPS1H221MPD1TD

Nichicon
647-UPS1H221MPD1TD

UPS1H221MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 50volts 105c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 898

Stock:

898
Can Dispatch Immediately

On Order:

950
Expected 11-Dec-23

Factory Lead Time:

31
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.40 $1.40
$0.975 $9.75
$0.612 $61.20
Full Ammo Pack (Order in multiples of 500)
$0.612 $306.00
$0.394 $394.00
$0.335 $837.50
$0.305 $3,050.00
$0.301 $7,525.00
$0.296 $14,800.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
220 uF
50 VDC
+ 105 C
10 mm
5 mm
16 mm
2000 Hour
20 %
650 mA
- 55 C
Straight
180 mOhms
UPS
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.1
Package/Case: 10 mm x 16 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 2.452 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Alps Alpine RK09L1240015
Potentiometers Vertical type / Dual-unit (for Tone) / 10k ohm, 1B / L1=15mm / With Center Detent
ROHM Semiconductor BA7815CP-E2
Linear Voltage Regulators IC REG 17.5-30 VOUT 15V 1A
Vishay MAL214651221E3
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 50volts
Infineon IR2233JPBF
Gate Drivers 1200V 3-Phase,0.5A OCP, OPAMP, FAULT,SD
Mill-Max 110-47-308-41-001000
IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET
Molex 39-30-3037
Headers & Wire Housings 3 CKT R/A HEADER
Texas Instruments TL074CN
Operational Amplifiers - Op Amps JFET Input Low Noise
onsemi LM339DR2G
Analog Comparators 3-36V Qud Comparator Commercial Temp
Nichicon UPS1V101MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 35V 20%
Diotec Semiconductor 1N4007
Rectifiers Diode, DO-41, 1000V, 1A