UPS1H151MPD

Nichicon
647-UPS1H151MPD

UPS1H151MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 150uF 10x12.5 '20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 798

Stock:

798 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.54 $1.54
$1.13 $11.30
$0.777 $77.70
$0.519 $519.00
$0.445 $890.00
$0.441 $4,410.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
150 uF
50 VDC
+ 105 C
10 mm
5 mm
12.5 mm
2000 Hour
20 %
490 mA
- 55 C
Straight
260 mOhms
UPS
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 225 uA
Package/Case: 10 mm x 12.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.490 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Omron PYFZ-14
Relay Sockets & Fixings CONNECTOR SOCKET
Texas Instruments OPA4187IPW
Precision Amplifiers Zero-drift (10 uV, 0.001 uV/C ), MUX-friendly, low-noise, RRO, CMOS quad precision op amp (quad) 14-TSSOP -40 to 125
Omron G2R-1-T-DC12
General Purpose Relays SPDT Q.C. 12VDC
Texas Instruments ISO7341CDW
Digital Isolators Quad-Channel 3/1 Dig Safe High 16-SOIC
Texas Instruments OPA835IRUNR
High Speed Operational Amplifiers Very Low Pwr,RRO,Neg Rail in,VFB Op Amp
Wurth Elektronik 687122182122
FFC & FPC Connectors WR-FPC SMT Horiz 0.50mm Dual.Cont.
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
Vishay PR02000201009JR500
Metal Film Resistors - Through Hole 2watts 10ohms 5%
Texas Instruments TLV76733DRVR
LDO Voltage Regulators Adjustable- and fixed-output, 1-A, 16-V, positive-voltage low-dropout (LDO) linear regulator 6-WSON -40 to 125
Omron G2R-1A-T-DC24
General Purpose Relays RELAY