UPS1E330MDD

Nichicon
647-UPS1E330MDD

UPS1E330MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 33uF 5x11 20% 2LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,438

Stock:

5,438 Can Dispatch Immediately
Quantities greater than 5438 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.632 $0.63
$0.422 $4.22
$0.24 $24.00
$0.149 $149.00
$0.134 $1,608.00
$0.128 $3,840.00
$0.121 $6,534.00
$0.106 $10,812.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
33 uF
25 VDC
+ 105 C
5 mm
2 mm
11 mm
2000 Hour
20 %
160 mA
- 55 C
Straight
1.5 Ohms
UPS
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 24.75 uA
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 440 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Panasonic ERA-3VRW1202V
Thin Film Resistors - SMD 0603 0.05% 12Kohm 10ppm SMD
Texas Instruments AMC1350DWVR
Isolation Amplifiers +/-5-V-input precision reinforced isolated amplifier for voltage sensing
Omron D2F-01L-D
Basic / Snap Action Switches Subminiature Basic Switch
onsemi 74VHCT541AMTCX
Buffers & Line Drivers Octal Buf/Line Drv
TE Connectivity 175288-5
Headers & Wire Housings TAB CONTACT 24-20
TE Connectivity 1903116-2
Headers & Wire Housings TAB 28-22 AWG 15 AU
TE Connectivity 640310-6
Pin & Socket Connectors 12-10 UMNL SKT
Toshiba SSM3J36FS,LF
MOSFET Small Signal MOSFET
Texas Instruments SN74LVC1G07DPWR
Buffers & Line Drivers SGL Buffer/Driver w/ Open-Drain Output
Nichicon UPJ2C4R7MPD
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 4.7uF 10x12.5 '20% 5LS