UPS1C681MPD

Nichicon
647-UPS1C681MPD

UPS1C681MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 680uF 10x16 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 414

Stock:

414 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$0.859 $8.59
$0.565 $56.50
$0.357 $357.00
$0.335 $603.00
$0.286 $3,088.80
$0.281 $7,081.20
$0.272 $13,708.80
100,800 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
680 uF
16 VDC
+ 105 C
10 mm
5 mm
16 mm
2000 Hour
20 %
800 mA
- 55 C
Straight
140 mOhms
UPS
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 326.4 uA
Package/Case: 10 mm x 16 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1800
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.770 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
ROHM Semiconductor RLD78MZA6-00A
Laser Diodes 780NM MULTI MODE LASER INVI
KYOCERA AVX APA0809121M035R
Aluminium Organic Polymer Capacitors 120UF 35V ESR=50
KYOCERA AVX APA1010681M016R
Aluminium Organic Polymer Capacitors 680UF 16V ESR=20
KYOCERA AVX APD0609330M063R
Aluminium Organic Polymer Capacitors 33UF 63V ESR=54
Broadcom Limited HCPL-7840-560E
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
Nichicon UVZ1V472MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 4700uF 18x35.5 20% 7.5LS
Apex Tool Group WE1010NA
Soldering & Desoldering Stations WE1 STATION 120V KIT
Broadcom Limited HCPL-3150-500E
Logic Output Opto-couplers 0.5A IGBT Gate Drive
STMicroelectronics X0202NN 5BA4
SCRs 1.25 Amp 800 Volt
Nichicon UHD1C102MPD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1000uF 10x20 20% 5LS