UPS1C331MPD

Nichicon
647-UPS1C331MPD

UPS1C331MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 330uF 8x11.5 20% 3.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,971

Stock:

2,971 Can Dispatch Immediately

Factory Lead Time:

65 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.12 $1.12
$0.781 $7.81
$0.515 $51.50
$0.335 $335.00
$0.283 $849.00
$0.266 $2,394.00
$0.262 $6,288.00
$0.255 $11,475.00
99,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
330 uF
16 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
2000 Hour
20 %
410 mA
- 55 C
Straight
280 mOhms
UPS
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 158.4 uA
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.190 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
TE Connectivity 32404
Terminals SPADE 22-16 #6
Nichicon UVZ1E102MPD1CM
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF25V 105c 10x20mm
TE Connectivity 2-34155-1
Terminals SPADE 22-16
Wurth Elektronik 865080540003
Aluminium Electrolytic Capacitors - SMD WCAP-ASLI 6.8uF 35V 20% SMD/SMT
Cornell Dubilier SEK470M025ST
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 25V 20%
Nichicon UPJ1K102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 80volts 1000uF 18x40 20% 7.5LS
Vishay MBE04140C1009FC100
Metal Film Resistors - Through Hole 1watt 10ohm 1%
Cornell Dubilier SEK220M050ST
Aluminium Electrolytic Capacitors - Radial Leaded RADIAL 50V 22uF 105C
Nichicon UVZ1C102MPD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1000uF 10x16 20% 5LS
Vishay SFR16S0001003FR500
Metal Film Resistors - Through Hole 1/2watt 100Kohms 1%