UPS1C330MDD1TD

Nichicon
647-UPS1C330MDD1TD

UPS1C330MDD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 16 Volts 20%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,395

Stock:

6,395 Can Dispatch Immediately
Quantities greater than 6395 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.577 $0.58
$0.383 $3.83
$0.218 $21.80
$0.151 $151.00
Full Ammo Pack (Order in multiples of 2000)
$0.128 $256.00
$0.106 $1,060.00
$0.102 $2,448.00
$0.097 $4,850.00
$0.086 $8,600.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
33 uF
16 VDC
+ 105 C
5 mm
2 mm
11 mm
2000 Hour
20 %
160 mA
- 55 C
Straight
1.5 Ohms
UPS
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.16
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 683.780 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Positronic D37000Z00/AA
D-Sub Backshells
onsemi SMMBT3906LT1G
Bipolar Transistors - BJT SS GP XSTR SPCL TR
Omron G5V-2-H1-DC12
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 12DC 150mW Seal
Vishay MAL213835229E3
Aluminium Electrolytic Capacitors - Axial Leaded 22uF 16V 20% Axial
Nichicon UPS1E221MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25V 20% Low Impedance
Nichicon UPJ1V221MPD6
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 220uF 10x15 '20% 5LS
Nichicon UPJ2C4R7MPD
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 4.7uF 10x12.5 '20% 5LS
Nichicon UPS1C470MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 16 Volts 20%