UPS1A471MPD1TD

Nichicon
647-UPS1A471MPD1TD

UPS1A471MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 10 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,516

Stock:

2,516 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.32 $1.32
$0.924 $9.24
$0.608 $60.80
Full Ammo Pack (Order in multiples of 1000)
$0.381 $381.00
$0.359 $718.00
$0.309 $3,090.00
$0.303 $7,575.00
$0.292 $14,600.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
470 uF
10 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
2000 Hour
20 %
410 mA
- 55 C
Straight
280 mOhms
UPS
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.2
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.592 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Maxwell Technologies BCAP0005 P270 S01
Supercapacitors / Ultracapacitors 2.7V, 5F, wire lead ESHSR-0005C0-002R7
KEMET EDH475M035A9BAA
Aluminium Electrolytic Capacitors - SMD 35V 4.7uF 20%
Nichicon LGU1J682MELC
Aluminium Electrolytic Capacitors - Snap In 63volts 6800uF 105c 35x40x10L/S
Murata RCER71H105K2M1H03A
Multilayer Ceramic Capacitors MLCC - Leaded
Renesas Electronics HIP4080AIPZ
Gate Drivers 60-80VDC HI FREQ H-B RDG DRVR W/
Murata RCER71H104K0M1H03A
Multilayer Ceramic Capacitors MLCC - Leaded .1UF 50V 10% 5.08MM
Nichicon UPS2A101MHD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 100uF 20% 12.5X20 Tol 5LS
ROHM Semiconductor RB060L-40DDTE25
Schottky Diodes & Rectifiers NPN Driver Transistor
WIMA MKS2C034701E00JSSD
Film Capacitors 63V .47uF 5% 1E=4.5x9.5x7.2 PCM 5
WIMA MKS2C041001F00MSSD
Film Capacitors 1.0 uF 63 VDC 20%