UPS1A471MPD1TA

Nichicon
647-UPS1A471MPD1TA

UPS1A471MPD1TA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 10V 20% Low Impedance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,931

Stock:

1,931 Can Dispatch Immediately

Factory Lead Time:

33 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.32 $1.32
$0.924 $9.24
$0.608 $60.80
Full Ammo Pack (Order in multiples of 1000)
$0.48 $480.00
$0.391 $782.00
$0.322 $3,220.00
$0.309 $7,725.00
$0.292 $14,600.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
470 uF
10 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
2000 Hour
20 %
410 mA
- 55 C
Straight
UPS
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.2
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nexperia BAV99,235
Diodes - General Purpose, Power, Switching BAV99/SOT23/TO-236AB
Microchip TC4427AEOA713
Gate Drivers 1.5A Dual td Match
onsemi KSA1010YTU
Bipolar Transistors - BJT PNP Epitaxial Sil
Broadcom Limited HCPL-0314-560E
High Speed Optocouplers 1Ch 8mA 400mW
Panasonic ECA-1EHG221
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25V
Panasonic ECA-1VHG221
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 35V
Panasonic EEU-FC1V182S
Aluminium Electrolytic Capacitors - Radial Leaded 1800uF 35V
Nichicon UVZ1E472MHD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 4700uF 16x31.5 20% 7.5LS
Nichicon UPS1H222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2200uF 18x35.5 20% 7.5LS
Nichicon UVZ1E330MDD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 33uF 105c