UPS1A222MHD

Nichicon
647-UPS1A222MHD

UPS1A222MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 2200uF 12.5x20 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2,000
Expected 20-Nov-23
1,000
Expected 23-Feb-24

Factory Lead Time:

87
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.93 $1.93
$1.47 $14.70
$1.38 $138.00
$1.02 $1,020.00
$0.945 $1,890.00
$0.828 $8,280.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2200 uF
10 VDC
+ 105 C
12.5 mm
5 mm
20 mm
3000 Hour
20 %
1.25 A
- 55 C
Straight
75 mOhms
UPS
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.24
Leakage Current: 660 uA
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4.020 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99