UPS0J222MHD

Nichicon
647-UPS0J222MHD

UPS0J222MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 2200uF 12.5x20 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 679

Stock:

679 Can Dispatch Immediately

Factory Lead Time:

37 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.64 $1.64
$1.04 $10.40
$0.884 $88.40
$0.88 $440.00
$0.677 $677.00
$0.625 $1,562.50
$0.569 $5,690.00
$0.558 $13,950.00
50,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2200 uF
6.3 VDC
+ 105 C
12.5 mm
5 mm
20 mm
3000 Hour
20 %
1.25 A
- 55 C
Straight
75 mOhms
UPS
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.28
Leakage Current: 415.8 uA
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4.020 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
SparkFun Electronics DEV-11113
Arduino Pro Mini 328 - 5V/16MHz
Mill-Max 110-41-314-41-001000
14 PIN SKT 200u Sn
Mill-Max 110-43-314-41-001000
14P TIN PIN GLD CNT
Texas Instruments SN74LS08N
Quad 2-Input.
Texas Instruments SN74LS244N
Tri-State Octal
Wurth Elektronik 860020672005
WCAP-ATG5 1uF 50V 20% Radial
SparkFun Electronics PRT-07939
DIP Sockets Solder Tail - 14-Pin 0.3
Panasonic ECE-A1CKS220B
16VDC 22uF POLARIZED
Wurth Elektronik 860010672005
WCAP-ATG8 1uF 50V 20% Radial
KEMET ESK227M016AG3DA
16V 220uF 85C 2k Hour Radial