UPS0J153MHD

Nichicon
647-UPS0J153MHD

UPS0J153MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 15000uF 18x35.5 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

31 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.75 $5.75
$4.65 $46.50
$3.53 $353.00
$2.70 $1,350.00
$2.21 $2,210.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
15000 uF
6.3 VDC
+ 105 C
18 mm
7.5 mm
35.5 mm
3000 Hour
20 %
2.7 A
- 55 C
Straight
UPS
Bulk
Brand: Nichicon
Capacitance - uF: 15000 uF
Dissipation Factor DF: 0.54
Leakage Current: 2.835 mA
Package/Case: 18 mm x 35.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 14.300 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99