UPS0J152MPD1TD

Nichicon
647-UPS0J152MPD1TD

UPS0J152MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 6.3V 20% Aluminum Capacitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.26 $1.26
$0.688 $6.88
$0.445 $44.50
Full Ammo Pack (Order in multiples of 500)
$0.445 $222.50
$0.365 $365.00
$0.331 $827.50
$0.294 $2,940.00
$0.288 $7,200.00
$0.279 $13,950.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1500 uF
6.3 VDC
+ 105 C
10 mm
5 mm
20 mm
2000 Hour
20 %
1 A
- 55 C
Straight
UPS
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.24
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99