UPS0J103MHD

Nichicon
647-UPS0J103MHD

UPS0J103MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 10000uF 16x31.5 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

48 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.11 $4.11
$3.33 $33.30
$2.55 $255.00
$1.92 $1,152.00
$1.69 $2,028.00
$1.56 $4,212.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
10000 uF
6.3 VDC
+ 105 C
16 mm
7.5 mm
31.5 mm
3000 Hour
20 %
2.35 A
- 55 C
Straight
33 mOhms
UPS
Bulk
Brand: Nichicon
Capacitance - uF: 10000 uF
Dissipation Factor DF: 0.44
Leakage Current: 1.89 mA
Package/Case: 16 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 8.430 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99