UPM2V4R7MPD

Nichicon
647-UPM2V4R7MPD

UPM2V4R7MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 350volts 4.7uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,312

Stock:

1,312 Can Dispatch Immediately
Quantities greater than 1312 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.75 $1.75
$1.07 $10.70
$0.941 $94.10
$0.629 $629.00
$0.578 $1,618.40
$0.526 $5,891.20
$0.515 $12,978.00
50,400 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
4.7 uF
350 VDC
+ 105 C
10 mm
5 mm
20 mm
5000 Hour
20 %
65 mA
- 40 C
Straight
AEC-Q200
UPM
Bulk
Brand: Nichicon
Capacitance - nF: 4700 nF
Leakage Current: 165.8 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Unit Weight: 2.340 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Texas Instruments NE555P
Timers & Support Products Precision
Bourns 3362P-1-102LF
Trimmer Resistors - Through Hole 1/4"SQ 1KOHMS 10% 0.5WATTS
Mill-Max 110-41-308-41-001000
IC & Component Sockets 8 PIN SKT 200u Sn
onsemi BC547BTA
Bipolar Transistors - BJT NPN 45V 100mA HFE/450
Littelfuse 64600001003
Fuse Holder 5X20MM PC MNT
Panasonic ECA-1EHG471
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25V
KEMET MMK5222J250J01L16.5TA18
Film Capacitors 250volts 2200pF 5% LS 5mm
TDK FG28C0G2E101JNT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 250V 100pF C0G 5% LS:5mm
Wakefield-Vette 274-3AB
Heat Sinks Wave-Solderable Heat Sink, TO220, 13.2x19.1x6.4mm, Vertical/Horizontal, No Tab
YAGEO MFR-25FBF52-220K
Metal Film Resistors - Through Hole 220K OHM 1/4W 1%