UPM2E4R7MPD

Nichicon
647-UPM2E4R7MPD

UPM2E4R7MPD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 250volts 4.7uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 691

Stock:

691 Can Dispatch Immediately
Quantities greater than 691 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.54 $1.54
$1.13 $11.30
$0.777 $77.70
$0.519 $519.00
$0.484 $871.20
$0.43 $4,644.00
$0.42 $10,584.00
$0.407 $20,512.80
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
4.7 uF
250 VDC
+ 105 C
10 mm
5 mm
15 mm
5000 Hour
20 %
60 mA
- 40 C
Straight
AEC-Q200
UPM
Bulk
Brand: Nichicon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.2
Leakage Current: 147 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1800
Subcategory: Capacitors
Unit Weight: 1.770 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UHE2A471MHD
100volts 470uF 20% 16X35.5 7.5LS
Grayhill 76SB08T
DIP Switch SPST Raised Rocker 8 Pos
Nichicon UHW1C102MPD1TD
1000uF 20% 16V High Ripple Current
Nichicon UVZ1E100MDD1TA
10uF 105c 20%
Wurth Elektronik 860020672004
WCAP-ATG5 0.47uF 50V 20% Radial
Wurth Elektronik 860160672001
WCAP-ATLL 50V 0.47uF 4K Hours 20% Radial
Panasonic EEU-FM1E101
100UF 25V FM RADIAL
Nichicon UUP1H0R1MCL1GS
50volts 0.1uF AEC-Q200
Panasonic ECA-2CHG2R2
Al Lytic Cap Radial NHG Series 105C
Nichicon UPM2C4R7MPD
160volts 4.7uF AEC-Q200