UPM2D470MHD

Nichicon
647-UPM2D470MHD

UPM2D470MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 200volts 47uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 391

Stock:

391 Can Dispatch Immediately
Quantities greater than 391 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.33 $3.33
$2.70 $27.00
$2.06 $206.00
$1.56 $624.00
$1.37 $1,644.00
$1.32 $3,696.00
$1.27 $6,604.00
$1.25 $12,500.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
47 uF
200 VDC
+ 105 C
16 mm
7.5 mm
25 mm
5000 Hour
20 %
220 mA
- 40 C
Straight
AEC-Q200
UPM
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 476 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Unit Weight: 7.380 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Amphenol PT15RV02-473A1010-S
Trimmer Resistors - Through Hole 15mm control/sensor trimmr potentiometer
WIMA MKS4F034703G00KSSD
Film Capacitors 250V .47uF 10% PCM10
Omron G5V-1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 5DC 150mW Seal
Amphenol PT15NH06-102A2020
Trimmer Resistors - Through Hole 1Kohms 15mm Rnd
Littelfuse 0218.160MXP
Cartridge Fuses 250V .16A Time Lag (Slo-Blo)
Vishay MAL215759479E3
Aluminium Electrolytic Capacitors - Snap In 47uF 500V 22x25
KEMET ALC70E153EL100
Aluminium Electrolytic Capacitors - Snap In 100V 15000uF 20% 18000Hrs
Rubycon 450LLE22MEFC12.5X25
Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS
Nichicon UCY2H470MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 500 Volts 20% AEC-Q200
Nichicon UPW1H2R2MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2.2uF AEC-Q200