UPM2D470MHD1TN

Nichicon
647-UPM2D470MHD1TN

UPM2D470MHD1TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 200V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 274

Stock:

274 Can Dispatch Immediately

Factory Lead Time:

30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.33 $3.33
$2.70 $27.00
$2.06 $206.00
Full Ammo Pack (Order in multiples of 250)
$2.06 $515.00
$1.56 $780.00
$1.37 $1,370.00
$1.32 $3,300.00
$1.27 $6,350.00
$1.25 $12,500.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
47 uF
200 VDC
+ 105 C
16 mm
7.5 mm
25 mm
5000 Hour
20 %
220 mA
- 40 C
Straight
AEC-Q200
UPM
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.2
Package/Case: 16 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Image Description
Vishay MAL203859228E3
Aluminium Electrolytic Capacitors - Radial Leaded 2,2uF 100V 5x11mm 85 C 2500h
Vishay MAL215371108E3
Aluminium Electrolytic Capacitors - SMD 50V 1uF 20%
APM HEXSEAL RM4X8MM 2701
Screws & Fasteners M4X8MM, Phillips Pan Head, 18-8 Stainless Steel with Silicone O-Ring, Seal Screw
KEMET A781MN337M1ELAS025
Aluminium Organic Polymer Capacitors 25Volt 33uF SMD 2KHr ESR=25 mOhms AECQ200
Vishay MAL212616681E3
Aluminium Electrolytic Capacitors - Axial Leaded 680uF 25V 10x30
KYOCERA AVX APA0809331M016R
Aluminium Organic Polymer Capacitors 330UF 16V ESR=20
KYOCERA AVX AEF0608220M050R
Aluminium Electrolytic Capacitors - SMD 50V 22uF 6000Hrs 20% ESR=1.5Ohms
Microchip PIC32MX470F512L-120/PF
32-bit Microcontrollers - MCU 32bit MCU, 100TQFP 120MHz 2 analog comp
Wurth Elektronik 875115652007
Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 100uF 20% ESR=30mOhms
Panasonic EEU-FR1H4R7B
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 4.7uF 20% L/S=5mm