UPM2D220MHD

Nichicon
647-UPM2D220MHD

UPM2D220MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 200volts 22uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

800
Expected 23-Feb-24
Quantities greater than 800 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.57 $2.57
$2.03 $20.30
$1.52 $152.00
$1.15 $575.00
$1.01 $808.00
$0.88 $2,112.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
22 uF
200 VDC
+ 105 C
12.5 mm
5 mm
25 mm
5000 Hour
20 %
145 mA
- 40 C
Straight
AEC-Q200
UPM
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 276 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Unit Weight: 4.560 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99