UPM2C4R7MPD

Nichicon
647-UPM2C4R7MPD

UPM2C4R7MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 4.7uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,026

Stock:

6,026 Can Dispatch Immediately
Quantities greater than 6026 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.28 $1.28
$0.898 $8.98
$0.591 $59.10
$0.374 $374.00
$0.344 $688.00
$0.299 $2,990.00
$0.294 $7,056.00
$0.285 $14,250.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
4.7 uF
160 VDC
+ 105 C
10 mm
5 mm
12.5 mm
5000 Hour
20 %
57 mA
- 40 C
Straight
AEC-Q200
UPM
Bulk
Brand: Nichicon
Capacitance - nF: 4700 nF
Leakage Current: 115.2 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 1.490 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UPM2C010MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 1uF 160 Volts 20% AEC-Q200
Rubycon 50YXM1MEFR5X11
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Wurth Elektronik 860160672001
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLL 50V 0.47uF 4K Hours 20% Radial
Wurth Elektronik 860240372002
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-AT1H 47uF 16V 20% Radial
Nichicon UPM1H101MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 100UF 50V
Panasonic EEU-FR0J221
Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 220uF 20% L/S=2.5mm
Nichicon UKZ1H470MPM1TD
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50 Volts 20%
Nichicon UHE1H2R2MDD
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50 Volts 20%
Nichicon UPM2E4R7MPD
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 4.7uF AEC-Q200
Nichicon UPW1C100MDD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 20% 16V AEC-Q200