UPM2A6R8MED1TA

Nichicon
647-UPM2A6R8MED1TA

UPM2A6R8MED1TA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2,000
Expected 14-Nov-23
Quantities greater than 2000 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.893 $0.89
$0.619 $6.19
$0.372 $37.20
$0.247 $247.00
$0.208 $416.00
$0.192 $1,920.00
$0.184 $4,416.00
$0.173 $8,650.00
$0.16 $16,000.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
6.8 uF
100 VDC
+ 105 C
6.3 mm
5 mm
11 mm
20 %
- 55 C
UPM
Brand: Nichicon
Capacitance - nF: 6800 nF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99