UPM2A681MHD

Nichicon
647-UPM2A681MHD

UPM2A681MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 100volts 680uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 184

Stock:

184 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.22 $4.22
$3.42 $34.20
$2.62 $262.00
$2.01 $1,206.00
$1.78 $1,780.00
$1.73 $4,498.00
$1.67 $8,350.00
$1.64 $16,400.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
680 uF
100 VDC
+ 105 C
18 mm
7.5 mm
40 mm
5000 Hour
20 %
2.3 A
- 55 C
Straight
36 mOhms
AEC-Q200
UPM
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 2.04 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
Unit Weight: 16.400 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Image Description
Vishay NFR25H0001500JR500
150 OHM 5% 100PPM 1/2W
Cree LED JB2835AWT-W-U30EA0000-N0000001
White 3000 K 90-CRI, 2835 Size, W Class
Bergquist Company SPK10-0.006-00-104
Insulator, 0.006" Thickness, 25.4x19.05mm, Sil-Pad TSPK1300/K-10, IDH 2167649
Texas Instruments SN74HC08DR
Quad 2-Input
Phoenix Contact 1804920
4 Pos 7.62mm pitch Plug 24-10 AWG Screw
onsemi KSA1381ESTU
PNP Si Transistor Epitaxial
onsemi MJL1302AG
15A 230V 200W PNP
Toshiba 2SK2145-BL(TE85L,F
N-Ch Junction FET 10mA -50V VGDS
onsemi MC78M12BTG
12V 500mA Positive
Vishay CMF5520K000FHEB
1/2W 20Kohms 1%