UPM2A680MHD6

Nichicon
647-UPM2A680MHD6

UPM2A680MHD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 68uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:

84 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.93 $1.93
$1.18 $11.80
$1.00 $100.00
$0.686 $823.20
$0.631 $1,514.40
$0.582 $6,285.60
$0.569 $14,338.80
50,400 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
68 uF
100 VDC
+ 105 C
12.5 mm
5 mm
15 mm
5000 Hour
20 %
289 mA
- 55 C
Straight
230 mOhms
AEC-Q200
UPM
Bulk
Brand: Nichicon
Leakage Current: 204 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1200
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
Unit Weight: 3 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Image Description
Omron SS-5
Basic / Snap Action Switches Pin plunger 150gf 5A SPDT Solder
onsemi KSB596YTU
Bipolar Transistors - BJT PNP Epitaxial Sil
onsemi MPSA42
Bipolar Transistors - BJT NPN Bipolar Small Signal Transistor
Littelfuse 01220087Z
Fuse Clips ACS 3AG PC FUSE CLIP
Vishay SBYV27-200-E3/54
Rectifiers 200 Volt 2.0A 15ns 50 Amp IFSM
Littelfuse C106BG
SCRs 200V 4A
Ohmite CSM221-40AE
Heat Sinks HEATSINK BLACK ANODIZED
Nichicon UHW1H471MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 50 Volts 20%
onsemi KSA1381ESTU
Bipolar Transistors - BJT PNP Si Transistor Epitaxial