UPM2A3R3MDD1TD

Nichicon
647-UPM2A3R3MDD1TD

UPM2A3R3MDD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 3.3uF 100 Volts 20% AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,975

Stock:

3,975 Can Dispatch Immediately
Quantities greater than 3975 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.856 $0.86
$0.584 $5.84
$0.352 $35.20
$0.234 $234.00
Full Ammo Pack (Order in multiples of 2000)
$0.197 $394.00
$0.18 $1,800.00
$0.175 $4,200.00
$0.162 $8,100.00
$0.151 $15,100.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
3.3 uF
100 VDC
+ 105 C
5 mm
2.5 mm
11 mm
2000 Hour
20 %
54 mA
- 55 C
Straight
4.1 Ohms
AEC-Q200
UPM
Ammo Pack
Brand: Nichicon
Capacitance - nF: 3300 nF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay GL41GHE3/96
Rectifiers 1 Amp 400 Volt 30 Amp IFSM
KEMET EDH226M035S9GAA
Aluminium Electrolytic Capacitors - SMD 35V 22uF 20% AEC-Q200
KOA Speer MOS1CT52A392J
Metal Oxide Resistors MOS1 3.9K 5%
Chemi-Con EKMQ160ETD222MJ20S
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 16 Volt
STMicroelectronics L7815CP
Linear Voltage Regulators 15V 1.0A Positive
Panasonic EEU-FS1C182
Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 1800uF 10000H 10x20mm
Vishay BYM10-400-E3/97
Rectifiers 400 Volt 1.0 Amp Glass Passivated
Nichicon UPM1A471MPD6
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 470uF AEC-Q200
Wurth Elektronik 860160373018
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLL 16V 270uF 20% Radial
Texas Instruments LF411CD
Precision Amplifiers Hi Spd JFET Op Amp