UPM2A121MHD6TN

Nichicon
647-UPM2A121MHD6TN

UPM2A121MHD6TN

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 120uF 100 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 412

Stock:

412 Can Dispatch Immediately

Factory Lead Time:

35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.03 $3.03
$2.40 $24.00
$1.79 $179.00
Full Ammo Pack (Order in multiples of 250)
$1.79 $447.50
$1.35 $675.00
$1.19 $1,190.00
$1.12 $2,800.00
$1.04 $5,200.00
$1.02 $10,200.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
120 uF
100 VDC
+ 105 C
16 mm
7.5 mm
15 mm
5000 Hour
20 %
793 mA
- 55 C
Straight
140 mOhms
AEC-Q200
UPM
Ammo Pack
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Image Description
Microchip USB3300-EZK
USB 2.0 PHY ULPI
Vishay IRFZ24SPBF
60V 100mOhm@10V 17A N-Ch
Omron G5V-2-H-DC12
ThruHole Sealed 2A DPDT 12VDC 360mW
Nichicon UCL1E101MCL6GS
25V100 uF105CSMT AEC-Q200
Nichicon UKL1A221MPDANA
10 Volt 220uF 105C 8x11.5 3.5LS
Nichicon UKL1E221KPD1TD
220uF 10% 25V Low Leakage Current
Nichicon UKL1H470KPD1TA
47uF 50V 10% Aluminum Capacitor
Nichicon UKL2A100KPD
100volts 10uF 85c 8x11.5 3.5LS
Nichicon UPM1E821MHD6
25volts 820uF AEC-Q200
Panasonic EEU-FR1V471
35VDC 470uF 10x16mm LS5mm