UPM2A100MED1TD

Nichicon
647-UPM2A100MED1TD

UPM2A100MED1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 100 Volts 20% AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,370

Stock:

4,370 Can Dispatch Immediately
Quantities greater than 4370 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.856 $0.86
$0.59 $5.90
$0.355 $35.50
$0.236 $236.00
Full Ammo Pack (Order in multiples of 2000)
$0.199 $398.00
$0.182 $1,820.00
$0.177 $4,248.00
$0.164 $8,200.00
$0.153 $15,300.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
10 uF
100 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
2000 Hour
20 %
104 mA
- 55 C
Straight
1.2 Ohms
AEC-Q200
UPM
Ammo Pack
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
onsemi FDS86141
MOSFET 100V N-Channel PowerTrench MOSFET
MEAN WELL IRM-02-5
AC/DC Power Modules 2W 5V 400mA 85-305Vin PCB Encap
onsemi NCV317BD2TR4G
Linear Voltage Regulators 1.5A -1.2 to -37V ADJ Positive
Molex 22-23-2023
Headers & Wire Housings KK 100 Hdr FrLk Vert 02 Ckt Tin
TE Connectivity 62409-1
Terminals .250 PCB TAB
Vishay TZMC18-GS08
Zener Diodes 18 Volt 0.5 Watt
Murata GRM3195C1H223JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 50 VDC 5% 1206 C0G (NP0)
TDK B41560A7339M000
Aluminium Electrolytic Capacitors - Screw Terminal 40VDC 33000uF 20% Ring clip/clamp mnt
onsemi NUD4700SNT1G
LED Protection Devices SCR Shunt
Ohmite WHE1R0FET
Wirewound Resistors - Through Hole 5W 1 ohm 1%