UPM1V681MHD6

Nichicon
647-UPM1V681MHD6

UPM1V681MHD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 680uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.57 $2.57
$2.03 $20.30
$1.52 $152.00
$1.14 $456.00
$1.01 $1,212.00
$0.943 $2,640.40
$0.876 $4,555.20
$0.859 $8,590.00
$0.841 $21,193.20
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
680 uF
35 VDC
+ 105 C
18 mm
7.5 mm
15 mm
5000 Hour
20 %
1.54 A
- 55 C
AEC-Q200
UPM
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 714 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
Unit Weight: 6.310 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.