UPM1V471MHD6TN

Nichicon
647-UPM1V471MHD6TN

UPM1V471MHD6TN

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,821

Stock:

1,821 Can Dispatch Immediately

Factory Lead Time:

35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.72 $2.72
$2.16 $21.60
$1.30 $130.00
Full Ammo Pack (Order in multiples of 250)
$1.30 $325.00
$1.08 $540.00
$1.05 $1,050.00
$1.04 $10,400.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
470 uF
35 VDC
+ 105 C
16 mm
7.5 mm
15 mm
5000 Hour
20 %
1.27 A
- 55 C
Straight
55 mOhms
AEC-Q200
UPM
Ammo Pack
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Image Description
Toshiba 74HC125D
CMOS LOGIC IC SERIES SOIC16
KYOCERA AVX TPSE477K010R0045V
10V 470uF 10% 2917 ESR=45mOhm
Panasonic EEU-FC1V102
1000uF 35V
KEMET T495C337K006ATE200
6.3V 330uF 2312 10% ESR=200mOhms
Panasonic EEH-ZA1E101XP
100uF 25volt AEC-Q200
Panasonic EEH-ZA1V470P
47uF 35volt AEC-Q200
Texas Instruments SN74LVC541ADW
Tri-State Octal
Panasonic EEH-ZA1E221P
220uF 25volt AEC-Q200
WeEn Semiconductors TYN20-800T,127
TYN20-800T/SIL3P/STANDARD MARK
Nichicon UHE1V221MPD
35volts 220uF 8x15 20% 3.5LS