UPM1V332MHD1AA

Nichicon
647-UPM1V332MHD1AA

UPM1V332MHD1AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 3300UF 35V AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:

230 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.19 $5.19
$4.20 $42.00
$3.22 $322.00
$2.38 $1,428.00
$2.10 $2,520.00
$2.06 $10,506.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
3300 uF
35 VDC
+ 105 C
18 mm
7.5 mm
40 mm
5000 Hour
20 %
3.3 A
- 55 C
Snap In
17 mOhms
AEC-Q200
UPM
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
Unit Weight: 18.664 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Image Description
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Nichicon UPM1H101MPD6
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 100uF AEC-Q200
Nichicon UPM1E471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 470uF AEC-Q200
Vishay MAL202115332E3
Aluminium Electrolytic Capacitors - Axial Leaded 3300uF 16V 20% Axial
Nichicon UPM1V332MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 3300uF AEC-Q200
Nichicon UKZ1H470MPM1TD
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50 Volts 20%
Nichicon UPW1V221MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 35V 105c AEC-Q200
Nichicon UKT1V100MDD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 10uF AEC-Q200
Nichicon UPM1V470MED1TD
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 35 Volts 20% AEC-Q200