UPM1V271MPD

Nichicon
647-UPM1V271MPD

UPM1V271MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 270uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 177

Stock:

177 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.25 $1.25
$0.911 $9.11
$0.625 $62.50
$0.405 $405.00
$0.376 $1,052.80
$0.346 $3,875.20
$0.342 $8,618.40
$0.337 $16,984.80
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
270 uF
35 VDC
+ 105 C
10 mm
5 mm
20 mm
5000 Hour
20 %
985 mA
- 55 C
Straight
140 mOhms
AEC-Q200
UPM
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 283.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
Unit Weight: 2.340 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Image Description
Vishay MAL217255222E3
Aluminium Electrolytic Capacitors - Radial Leaded 16V 2200uF 12.5x20mm AEC-Q200 7000h 105C
Nichicon UPW1H102MHD1TN
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 50 Volts 20% AEC-Q200
TDK B43504A9686M007
Aluminium Electrolytic Capacitors - Snap In 400VDC 68uF 20% PVC Short 4.5mm Term
Nichicon UKL1V151KPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 150uF 85c 10x16 5LS
Nichicon UPW1H271MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 270uF AEC-Q200
Nichicon UPW1V221MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 35V 105c AEC-Q200
Nichicon UKT1E220MDD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 20% 25V AEC-Q200
Nichicon UKT1V101MED
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 100uF AEC-Q200
Nichicon UKT1V470MDD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 47uF AEC-Q200
Nichicon UKT1V4R7MDD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 4.7uF AEC-Q200