UPM1V270MDD1TD

Nichicon
647-UPM1V270MDD1TD

UPM1V270MDD1TD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 27uF 35V 20% AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,231

Stock:

5,231 Can Dispatch Immediately
Quantities greater than 5231 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.445 $4.45
$0.299 $29.90
Full Ammo Pack (Order in multiples of 2000)
$0.167 $334.00
$0.136 $1,360.00
$0.132 $3,168.00
$0.126 $6,300.00
$0.112 $11,200.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
27 uF
35 VDC
+ 105 C
5 mm
2 mm
11 mm
2000 Hour
20 %
99 mA
- 55 C
Straight
600 mOhms
AEC-Q200
UPM
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 28.35 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Central Semiconductor MPSA13 TRE TIN/LEAD
Through-Hole Transistor-Small Signal (<=1A) NPN Darlington
Central Semiconductor 2N5401 PBFREE
PNP Gen Pr Amp
Wurth Elektronik 860020575014
WCAP-ATG5 470uF 35V 20% Radial
TT Electronics 67YR1KLF
3/8" Squ 1K 10%
Central Semiconductor 1N759A TR PBFREE
12V .5W
Bourns MF-RM016/240-2
240V .16A-HD 2A MAX
Vishay 1N5253B-TR
25 Volt 0.5 Watt
Alpha (Taiwan) RV120F-20-15F-A1M-0075
Audio D-Shaft 1M
Alpha (Taiwan) RV120F-20-15F-A5K-0075
AUDIO D-SHAFT 5K
YAGEO MFR-25FBF52-680R
680 OHM 1/4W 1%