UPM1V222MHD1AA

Nichicon
647-UPM1V222MHD1AA

UPM1V222MHD1AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 2200UF 35V AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 671

Stock:

671 Can Dispatch Immediately

Factory Lead Time:

56 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.80 $4.80
$3.89 $38.90
$2.98 $298.00
$2.25 $900.00
$1.97 $2,364.00
$1.90 $5,320.00
$1.83 $9,516.00
$1.80 $18,000.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2200 uF
35 VDC
+ 105 C
16 mm
7.5 mm
35.5 mm
5000 Hour
20 %
2.77 A
- 55 C
Straight
20 mOhms
AEC-Q200
UPM
Brand: Nichicon
Dissipation Factor DF: 0.12
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Image Description
Littelfuse SMAJ5.0CA
ESD Suppressors / TVS Diodes 400W 5V 5% Bi-Directional
KEMET R46KN333040H1M
Safety Capacitors .33uF 275VAC 20% X2 Rad
Nichicon UPV1E101MGD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25 Volts 20%
Nichicon UPW1A222MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 10 Volts 20% AEC-Q200
Nichicon UVZ2E4R7MPD
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 4.7uF 8x11.5 20% 3.5LS
Nichicon UVZ1E100MDD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 10uF 20%
Nichicon UVZ1E220MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 105c 20%
Nichicon UVZ1E102MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 25V 20% 105c
Nichicon UPW1V101MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 35 Volts 20% AEC-Q200
Nichicon UPV1H4R7MFD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 50 Volts 20%