UPM1V151MPD6

Nichicon
647-UPM1V151MPD6

UPM1V151MPD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 150uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,226

Stock:

2,226 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.13 $1.13
$0.586 $5.86
$0.443 $44.30
$0.43 $215.00
$0.368 $368.00
$0.312 $624.00
$0.298 $2,980.00
$0.294 $7,056.00
$0.29 $14,500.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
150 uF
35 VDC
+ 105 C
10 mm
5 mm
12.5 mm
5000 Hour
20 %
680 mA
- 55 C
Straight
120 mOhms
AEC-Q200
UPM
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 157.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
Unit Weight: 1.490 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Image Description
Vishay IRF740PBF-BE3
MOSFET 400V N-CH MOSFET
Diodes Incorporated AL8862FF-7
LED Lighting Drivers LED MV Int Switch U-DFN3030-6 T&R 1.5K
Broadcom Limited HCPL-3120-000E
Logic Output Opto-couplers 2.0A IGBT Gate Drive
Rubycon 35ZLH470MEFC10X16
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Wurth Elektronik 860040675008
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 220uF 50V 20% Radial
onsemi FDA59N25
MOSFET 250V N-Ch MOSFET
Lite-On CNY17F-3
Transistor Output Optocouplers HCEV, 100%, 5KV
Panasonic EEU-FR1H4R7
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 4.7uF 20% L/S=2mm
Jonard Industries DP-100
Desoldering Braid / Solder Removal High Vac Desold Pmp
Chemtronics 80-4-5
Desoldering Braid / Solder Removal .110" BLUE