UPM1V102MHD6AA

Nichicon
647-UPM1V102MHD6AA

UPM1V102MHD6AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,981

Stock:

1,981 Can Dispatch Immediately

Factory Lead Time:

54 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.94 $2.94
$2.33 $23.30
$1.74 $174.00
$1.31 $655.00
$1.16 $974.40
$1.08 $2,721.60
$1.00 $5,040.00
$0.984 $9,918.72
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1000 uF
35 VDC
+ 105 C
16 mm
7.5 mm
20 mm
5000 Hour
20 %
1.77 A
- 55 C
Snap In
68 mOhms
AEC-Q200
UPM
Brand: Nichicon
Dissipation Factor DF: 0.12
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 840
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
Unit Weight: 6.019 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Image Description
Vishay K104K15X7RF53H5G
Multilayer Ceramic Capacitors MLCC - Leaded 50V 100nF 10% X7R e3 Auto
Nichicon UKL1E100KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 25V
Vishay MMB02070C2001FB700
MELF Resistors 1W 2Kohms 1% 0207 350V
Vishay VR68000002703JAC00
Metal Film Resistors - Through Hole 1watt 270Kohms 5% 10000volts
Texas Instruments OPA1641AID
Audio Amplifiers Sound-Plus Hi-Perf JFET-Inp Aud Op Amp
Wurth Elektronik 860040674004
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 100uF 50V 20% Radial
KEMET ESK107M025AE3AA
Aluminium Electrolytic Capacitors - Radial Leaded 25V 100uF 85C 2k Hour Radial
Cornell Dubilier 336TTA250M
Aluminium Electrolytic Capacitors - Axial Leaded 33uF 250V 20% LYTICS/IC
Nichicon UPW1V221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 220uF AEC-Q200
Wurth Elektronik 860160672001
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLL 50V 0.47uF 4K Hours 20% Radial