UPM1J680MPD6

Nichicon
647-UPM1J680MPD6

UPM1J680MPD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 68uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 765

Stock:

765 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$0.913 $9.13
$0.508 $50.80
$0.502 $301.20
$0.405 $405.00
$0.404 $1,050.40
$0.385 $3,850.00
$0.383 $9,575.00
$0.378 $18,900.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
68 uF
63 VDC
+ 105 C
10 mm
5 mm
12.5 mm
5000 Hour
20 %
495 mA
- 55 C
Straight
190 mOhms
AEC-Q200
UPM
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Image Description
Omron SS-5
Basic / Snap Action Switches Pin plunger 150gf 5A SPDT Solder
Vishay IRFP450PBF
MOSFET 500V N-CH HEXFET
Amphenol ACJR-SBL
RCA Phono Connectors Diecast SH GLD PLTD CONT COLRD GROM
Nichicon UKA1H221MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 50V 220uF AEC-Q200
Nichicon UPW1J681MHD
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 680uF AEC-Q200
Cornell Dubilier 382LX223M080B062VS
Aluminium Electrolytic Capacitors - Snap In 22000uF 80V 20% High Capacitance
WeEn Semiconductors BYT79X-600PQ
Rectifiers BYT79X-600P/TO-220F/STANDARD M
Wurth Elektronik 782114155200
Ferrite Cable Cores WE-TEFA Toroidal EMI Suppress Ferrite
Nichicon UPM2A680MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 68uF AEC-Q200
TT Electronics P160KN-0FC18C2K5
Potentiometers 16mm Rotary Panel Potentiometer