UPM1J471MHD6AA

Nichicon
647-UPM1J471MHD6AA

UPM1J471MHD6AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 470UF 63V AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 796

Stock:

796 Can Dispatch Immediately

Factory Lead Time:

30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.07 $3.07
$2.44 $24.40
$1.81 $181.00
$1.37 $685.00
$1.21 $1,210.00
$1.13 $2,847.60
$1.05 $5,292.00
$1.03 $10,382.40
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
470 uF
63 VDC
+ 105 C
16 mm
7.5 mm
25 mm
5000 Hour
20 %
1.7 A
- 55 C
Straight
42 mOhms
AEC-Q200
UPM
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 630
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
Unit Weight: 8.429 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Image Description
Omron MY2-02-DC24
General Purpose Relays RELAY DPDT 24VDC
Toshiba TTA004B,Q
Bipolar Transistors - BJT PNP -2.5A 1.5W 280 HFE -0.5V Trans
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
onsemi KSA1013YTA
Bipolar Transistors - BJT PNP Epitaxial Transistor
onsemi KSC2383YTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
onsemi KSC2690AYS
Bipolar Transistors - BJT NPN Epitaxial Sil
Nichicon UPW1H471MHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 470uF AEC-Q200
Nichicon UPW1H101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 100uF AEC-Q200
Elna RFS-25V220MF3#5
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 25V 20% Audio SILMIC II
Nichicon UPW1J330MED
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 33uF AEC-Q200