UPM1J151MHD6

Nichicon
647-UPM1J151MHD6

UPM1J151MHD6

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 63volts 150uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,185

Stock:

1,185 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.34 $1.34
$0.96 $9.60
$0.857 $85.70
$0.679 $814.80
$0.677 $1,624.80
$0.618 $6,674.40
$0.605 $15,246.00
50,400 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
150 uF
63 VDC
+ 105 C
12.5 mm
5 mm
15 mm
5000 Hour
20 %
845 mA
- 55 C
Straight
95 mOhms
AEC-Q200
UPM
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1200
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
Unit Weight: 3.600 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Image Description
Vishay MAL202127102E3
1000uF 40V 20%
Nichicon UKL1H101KPD1TD
100UF 50V
Chip Quik SMD491-10M
ROL0 No-Clean Halogen-Free Tack Flux in 10cc/10g Luer Lock Manual Syringe w/tips
Panasonic ECW-FG70305JA
700VDC 3uF 5% Cut Lead AEC-Q200
Nichicon UVR1V222MHD
35volts 2200uF 16x25 20% 7.5LS
onsemi MPSA42
NPN Bipolar Small Signal Transistor
Vishay MAL202138479E3
47uF 63V 20% Axial
Vishay MAL213839478E3
4.7uF 100V 20% Axial
KEMET EEV107M6R3A9GAA
6.3V 100uF 20% 520 mOhms
onsemi 1N5374BRLG
75V 5W