UPM1J121MHD6TO

Nichicon
647-UPM1J121MHD6TO

UPM1J121MHD6TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 120uF 63 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,169

Stock:

1,169 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.95 $1.95
$1.21 $12.10
$1.14 $114.00
Full Ammo Pack (Order in multiples of 500)
$0.965 $482.50
$0.705 $705.00
$0.649 $1,622.50
$0.591 $5,910.00
$0.58 $14,500.00
50,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
120 uF
63 VDC
+ 105 C
12.5 mm
5 mm
15 mm
5000 Hour
20 %
750 mA
- 55 C
Straight
120 mOhms
AEC-Q200
UPM
Ammo Pack
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Image Description
KEMET C1206X105J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1206 5%
Bourns 1.5SMBJ33A
ESD Suppressors / TVS Diodes DIO TVS VRWM 33V 1500W UNIDIR SMB
Bourns CMP0603AFX-1003ELF
Thick Film Resistors - SMD 100K OHM 1% 1/4W TC100
ROHM Semiconductor SDR03EZPD1502
Thick Film Resistors - SMD
Wurth Elektronik 7447860156G
RF Inductors - SMD WE-MK 0.3A 56nH Shld 0603 DCR=750 mOhms
Analog Devices Inc. AD825ARZ
Precision Amplifiers SOIC HIGH SPEED FET INPUT AMPLIFIER
Diodes Incorporated AZ1117IH-3.3TRG1
LDO Voltage Regulators LDO BJT HiCurr 1.35A 10Hz to 10KHz
Diodes Incorporated TLV271CW5-7
Operational Amplifiers - Op Amps 2.7V to 16V Op Amp 0.55mA 0.5mV 1.35Vdd
Vishay ILD207T
Transistor Output Optocouplers Phototransistor Out Dual CTR 100-200%
Nichicon UPW1J151MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 150uF 63 Volts 20% AEC-Q200