UPM1J120MDD1TD

Nichicon
647-UPM1J120MDD1TD

UPM1J120MDD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 12uF 63 Volts 20% AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,865

Stock:

3,865 Can Dispatch Immediately
Quantities greater than 3865 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.856 $0.86
$0.584 $5.84
$0.352 $35.20
$0.281 $281.00
Full Ammo Pack (Order in multiples of 2000)
$0.238 $476.00
$0.18 $1,800.00
$0.175 $4,200.00
$0.162 $8,100.00
$0.151 $15,100.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
12 uF
63 VDC
+ 105 C
5 mm
2.5 mm
11 mm
2000 Hour
20 %
145 mA
- 55 C
Straight
930 mOhms
AEC-Q200
UPM
Ammo Pack
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Broadcom Limited HLMP-6500
Standard LEDs - SMD Poly Dome Green
Hirose Electric HR10A-10R-10SB(71)
Circular Push Pull Connectors 10P RECP SHELL SZ 10 F/M SIL TERM PCB DI
TE Connectivity 207119-8
Headers & Wire Housings 4P PIN HEADER TIN METRIMATE
Littelfuse 0251007.MXL
Fuses with Leads - Through Hole 125V 7A
Toshiba 74HC132D(BJ)
Logic Gates 74HC CMOS logic IC series 6V 14 pins
Vishay 1N5059TR
Rectifiers DIODE 2A 200V
Littelfuse 0251001.MXL
Fuses with Leads - Through Hole 125V 1A
Texas Instruments LM393P
Analog Comparators Dual Differential
Murata GRM188R71H224KAC4D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 50 VDC 10% 0603 X7R
Broadcom Limited HCPL-7840-000E
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB