UPM1J101MHD6AA

Nichicon
647-UPM1J101MHD6AA

UPM1J101MHD6AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100UF 63V AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,950

Stock:

1,950 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.56 $1.56
$0.958 $9.58
$0.843 $84.30
$0.562 $562.00
$0.517 $1,447.60
$0.471 $5,275.20
$0.461 $11,617.20
50,400 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
100 uF
63 VDC
+ 105 C
12.5 mm
5 mm
15 mm
5000 Hour
20 %
695 mA
- 55 C
Straight
140 mOhms
AEC-Q200
UPM
Brand: Nichicon
Dissipation Factor DF: 0.08
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
Unit Weight: 2.778 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Image Description
Bourns 3296P-1-102LF
Trimmer Resistors - Through Hole 3/8" 1Kohms Sealed Horizontal Adjust
onsemi KSC2383YTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
onsemi KSC2690AYS
Bipolar Transistors - BJT NPN Epitaxial Sil
Nichicon UKL1H3R3MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 3.3uF 105C
onsemi KSA992FBU
Bipolar Transistors - BJT PNP Epitaxial Sil
onsemi KSA992FTA
Bipolar Transistors - BJT PNP Epitaxial Sil
Nichicon UPM1H221MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 220uF AEC-Q200
Nichicon UEP1H010MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 1uF 0.2L/S