UPM1J100MDD1TA

Nichicon
647-UPM1J100MDD1TA

UPM1J100MDD1TA

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 10UF 63V AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,176

Stock:

6,176 Can Dispatch Immediately
Quantities greater than 6176 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.856 $0.86
$0.584 $5.84
$0.352 $35.20
$0.227 $227.00
Full Ammo Pack (Order in multiples of 2000)
$0.205 $410.00
$0.18 $1,800.00
$0.175 $4,200.00
$0.162 $8,100.00
$0.151 $15,100.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
10 uF
63 VDC
+ 105 C
5 mm
2 mm
11 mm
2000 Hour
20 %
135 mA
- 55 C
Straight
1060 mOhms
AEC-Q200
UPM
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
Unit Weight: 547 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL211835221E3
16V 220uF 20% AEC-Q200
Vishay MAL213699476E3
470uF 100V 20% 18 x 31
Vishay MAL213631101E3
100uF 50V 20% 10 x 12
Vishay K104K15X7RF5UL2
K 50V 100NF +/- 10 % X7R AMMO E3
Texas Instruments TL072CP
JFET Input Low Noise
Panasonic EEU-FR1E221B
25VDC 220uF 20% L/S=5mm
Nichicon UPW1J221MPD
63volts 220uF AEC-Q200
Nichicon UPM1E330MDD1TD
33uF 25 Volts 20% AEC-Q200
Nichicon UPW2A100MED1TA
10uF 20% 100V AEC-Q200
Nichicon UVP1C220MDD1TA
22uF 20% 16V Bi-Polar-Leaded