UPM1H4R7MDD1TD

Nichicon
647-UPM1H4R7MDD1TD

UPM1H4R7MDD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 50 Volts 20% AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,882

Stock:

8,882 Can Dispatch Immediately
Quantities greater than 8882 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.632 $0.63
$0.424 $4.24
$0.24 $24.00
$0.169 $169.00
Full Ammo Pack (Order in multiples of 2000)
$0.145 $290.00
$0.115 $1,150.00
$0.11 $2,640.00
$0.104 $5,200.00
$0.091 $9,100.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
4.7 uF
50 VDC
+ 105 C
5 mm
2.5 mm
11 mm
2000 Hour
20 %
40 mA
- 55 C
Straight
2.2 Ohms
AEC-Q200
UPM
Ammo Pack
Brand: Nichicon
Capacitance - nF: 4700 nF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
Unit Weight: 746.540 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Texas Instruments LF356N/NOPB
Operational Amplifiers - Op Amps JFET INPUT OP AMP
Central Semiconductor MPSA13 PBFREE
Darlington Transistors NPN GP Darl
Cornell Dubilier 107TTA025M
Aluminium Electrolytic Capacitors - Axial Leaded 100uF 25V 20%
Cornell Dubilier 477TTA050M
Aluminium Electrolytic Capacitors - Axial Leaded 470uF 50V 20%
Rubycon 50YXM1MEFR5X11
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
YAGEO SQP500JB-0R33
Wirewound Resistors - Through Hole .33 OHM 5% 5W
Nichicon UPJ1E221MPD6TD
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25 Volts 20%
YAGEO SQP500JB-270R
Wirewound Resistors - Through Hole 5W 270 Ohm 5%
TE Connectivity CFR200J150R
Carbon Film Resistors - Through Hole 150Ohm 2W 500PPM
Texas Instruments UA7824CKCSE3
Linear Voltage Regulators 3P 1.5A Fixed 24V Pos Vltg Reg