UPM1H471MHD1TO

Nichicon
647-UPM1H471MHD1TO

UPM1H471MHD1TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 50 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 394

Stock:

394
Can Dispatch Immediately

On Order:

5,000
Expected 21-Feb-24

Factory Lead Time:

53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.36 $2.36
$1.86 $18.60
$1.67 $167.00
Full Ammo Pack (Order in multiples of 500)
$0.975 $487.50
$0.947 $947.00
$0.924 $4,620.00
$0.908 $9,080.00
$0.889 $22,225.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
470 uF
50 VDC
+ 105 C
12.5 mm
5 mm
25 mm
5000 Hour
20 %
1.5 A
- 55 C
Straight
44 mOhms
AEC-Q200
UPM
Ammo Pack
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Image Description
Vishay MAL204216229E3
Aluminium Electrolytic Capacitors - Axial Leaded 22uF 400V 85 C 15000h
Vishay MAL211926101E3
Aluminium Electrolytic Capacitors - Axial Leaded 25V 100uF 20%
Vishay NFR25H0001000JA500
Metal Film Resistors - Through Hole NFR25H 5% A5 100R
Analog Devices Inc. ADUM4221ARIZ
Gate Drivers Iso 1/2 Bridge Drv w Deadtime UVLO 4.5V
Murata GRJ31CC72A475KE01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 100 VDC 10% 1206 X7S
TE Connectivity 350777-1
Pin & Socket Connectors PLUG HOUSE 2 POS
Diodes Incorporated 1N4148W-7-F
Diodes - General Purpose, Power, Switching SURFACE MOUNT FAST SWITCHING DIODE
Littelfuse 01500274Z
Fuse Holder INLINE 2AG 5X20MM 16 Awg Red wire
Analog Devices Inc. ADG419BRZ-REEL7
Analogue Switch ICs PRECISION SINGLE SPDT SW
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms