UPM1H470MED

Nichicon
647-UPM1H470MED

UPM1H470MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 47uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,941

Stock:

2,941 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2941 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.949 $0.95
$0.666 $6.66
$0.439 $43.90
$0.307 $307.00
$0.26 $1,040.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
47 uF
50 VDC
+ 105 C
6.3 mm
2.5 mm
15 mm
2000 Hour
20 %
195 mA
- 55 C
Straight
300 mOhms
AEC-Q200
UPM
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
Unit Weight: 1.091 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UPM1V101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 100uF AEC-Q200
Nichicon UPW1H221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 220uF AEC-Q200
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
Nichicon UPW1V221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 220uF AEC-Q200
WIMA MKS2B041001C00JO00
Film Capacitors 1.0 uF 50 VDC 5%
onsemi KSA992FTA
Bipolar Transistors - BJT PNP Epitaxial Sil
Wurth Elektronik 860160672001
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLL 50V 0.47uF 4K Hours 20% Radial
Nichicon UPW1H221MPD6
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 50volts 105c AEC-Q200
Nichicon UPW1C100MDD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 20% 16V AEC-Q200
Nichicon UPM1E470MED
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 47uF AEC-Q200