UPM1H220MED1TD

Nichicon
647-UPM1H220MED1TD

UPM1H220MED1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 22UF 50V AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,772

Stock:

5,772 Can Dispatch Immediately
Quantities greater than 5772 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.856 $0.86
$0.59 $5.90
$0.443 $44.30
Full Ammo Pack (Order in multiples of 2000)
$0.218 $436.00
$0.184 $1,840.00
$0.179 $4,296.00
$0.166 $8,300.00
$0.154 $15,400.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
22 uF
50 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
5000 Hour
20 %
195 mA
- 55 C
Straight
650 mOhms
AEC-Q200
UPM
Ammo Pack
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Phoenix Contact 1714968
Fixed Terminal Blocks 3P 6.35mm 90DEG
Nichicon UPW1H102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 1000uF AEC-Q200
Phoenix Contact 1714955
Fixed Terminal Blocks 2P 6.35mm 90DEG
Mill-Max 110-47-308-41-001000
IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET
Texas Instruments LM337LZ/NOPB
Linear Voltage Regulators 3-Term Adj Reg
onsemi 1N4148TA
Diodes - General Purpose, Power, Switching Hi Conductance Fast
KOA Speer MF1/4DCT52R3322F
Metal Film Resistors - Through Hole 1/4W 33.2K ohm 1% 33.2K OHM 1%
KOA Speer MF1/4DCT52R1000F
Metal Film Resistors - Through Hole 100ohms 1% 100PPM
TDK FA28X7R1H104KNU00
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% RAD LS:5mm AEC-Q200
TDK FA28C0G1H330JNU00
Multilayer Ceramic Capacitors MLCC - Leaded 50V 33pF C0G 5% RAD LS:5mm AEC-Q200