UPM1E681MPD

Nichicon
647-UPM1E681MPD

UPM1E681MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 680uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 382

Stock:

382 Can Dispatch Immediately

Factory Lead Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.95 $1.95
$1.20 $12.00
$1.05 $105.00
$0.701 $701.00
$0.647 $1,294.00
$0.59 $5,900.00
$0.577 $14,425.00
50,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
680 uF
25 VDC
+ 105 C
10 mm
5 mm
31.5 mm
5000 Hour
20 %
1.42 A
- 55 C
Straight
46 mOhms
AEC-Q200
UPM
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 510 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
Unit Weight: 7.396 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Image Description
Molex 22-29-2041
Headers & Wire Housings HOUSING LOCK HEADER
Rubycon 450CXW220MEFR18X50
Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS
Phoenix Contact 1200295
Tool Kits & Cases SF ASD 16 SET
Nichicon UPM1E471MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 470uF AEC-Q200
Panasonic ECA-2AHG3R3I
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
Nichicon UPM1A332MHD
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 3300uF AEC-Q200
Nichicon UPM1V151MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 150uF AEC-Q200
Nichicon UPM1V181MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 180uF AEC-Q200
Chemi-Con ELXV160ELL222MK30S
Aluminium Electrolytic Capacitors - Radial Leaded 2200UF 16V
Panasonic EEU-FR1A471
Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 470uF 20% L/S=3.5mm