UPM1E470MED

Nichicon
647-UPM1E470MED

UPM1E470MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 47uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,144

Stock:

2,144 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2144 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.614 $0.61
$0.424 $4.24
$0.223 $22.30
$0.19 $760.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
47 uF
25 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
2000 Hour
20 %
210 mA
- 55 C
Straight
550 mOhms
AEC-Q200
UPM
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 35.25 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
Unit Weight: 661.190 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Molex 213029-1100
Headers & Wire Housings CLIKMATE 1.5 CRIMP TERM #26-28 L AU0.1
Nichicon UKL1E100KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 25V
WIMA MKS2B044701K00KSSD
Film Capacitors 4.7uF 50V 10%
Nichicon UKT1E102MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 1000uF AEC-Q200
Texas Instruments LM7905CT/NOPB
Linear Voltage Regulators 3-Terminal Neg Vltg
Central Semiconductor 2N3392 PBFREE
Bipolar Transistors - BJT NPN 25V 500mA BULK HFE/300
TE Connectivity 2-1825910-7
Tactile Switches 6MM ACTHIGH TEMP TACT SWITCH
Nichicon UPM1H101MPD6
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 100uF AEC-Q200
Nichicon UPM1H470MED
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 47uF AEC-Q200
Nichicon UPM1H4R7MDD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 4.7UF 50V AEC-Q200